85.9V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54D-M3/I

DigiKey Part Number
SMBJ54D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ54D-M3/IGICT-ND - Cut Tape (CT)
SMBJ54D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ54D-M3/I
Description
TVS DIODE 54VWM 85.9VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
85.9V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
54V
Supplier Device Package
Voltage - Breakdown (Min)
60.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
85.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ54ALittelfuse Inc.3.980SMBJ54ALFCT-NDkr.0.42000Similar
SMBJ54ATaiwan Semiconductor Corporation12.541SMBJ54AFSCT-NDkr.0.54000Similar
SMBJ54A-13-FDiodes Incorporated7.200SMBJ54A-FDICT-NDkr.0.45000Similar
SMBJ54A/TR13YAGEO2.91613-SMBJ54A/TR13CT-NDkr.0.13000Similar
In-Stock: 2.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.14500kr.31.45
100kr.2.02500kr.202.50
500kr.1.54164kr.770.82
1.000kr.1.38592kr.1,385.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.17778kr.3,768.90
6.400kr.1.07956kr.6,909.18
9.600kr.1.02952kr.9,883.39
16.000kr.0.97329kr.15,572.64
22.400kr.0.94000kr.21,056.00
32.000kr.0.90764kr.29,044.48
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750