Direct
Similar
Similar

SMBJ40AHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ40AHE3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ40AHE3/52 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40AHE3_A/H | Vishay General Semiconductor - Diodes Division | 3.280 | 112-SMBJ40AHE3_A/HCT-ND | kr.3.80000 | Direct |
| SMBJ40A | Taiwan Semiconductor Corporation | 106.763 | SMBJ40AFSCT-ND | kr.3.99000 | Direct |
| SMBJ36A | Taiwan Semiconductor Corporation | 6.414 | SMBJ36AFSCT-ND | kr.3.99000 | Similar |
| SMBJ36A | Littelfuse Inc. | 8.796 | SMBJ36ALFCT-ND | kr.3.17000 | Similar |
| SMBJ40A-AT/TR13 | YAGEO | 0 | 13-SMBJ40A-AT/TR13TR-ND | kr.0.51249 | Similar |






