69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43A

DigiKey Part Number
SMBJ43ALFTR-ND - Tape & Reel (TR)
SMBJ43ALFCT-ND - Cut Tape (CT)
SMBJ43ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ43A
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ43A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
100kr.1.19830kr.119.83
500kr.0.89584kr.447.92
1.000kr.0.79808kr.798.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56136kr.1,684.08
6.000kr.0.50907kr.3,054.42
9.000kr.0.48241kr.4,341.69
15.000kr.0.45244kr.6,786.60
21.000kr.0.43469kr.9,128.49
30.000kr.0.41743kr.12,522.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750