58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36CA-E3/5B

DigiKey Part Number
SMBJ36CA-E3/5BGITR-ND - Tape & Reel (TR)
SMBJ36CA-E3/5BGICT-ND - Cut Tape (CT)
SMBJ36CA-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36CA-E3/5B
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ36CA-E3/5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ36CD-M3/IVishay General Semiconductor - Diodes Division9.580SMBJ36CD-M3/IGICT-NDkr.5.26000Direct
1SMB36CA TR13 PBFREECentral Semiconductor Corp5.6911514-1SMB36CATR13PBFREECT-NDkr.5.90000Direct
SMBJ36CATaiwan Semiconductor Corporation8.762SMBJ36CAFSCT-NDkr.4.50000Direct
SMBJ36CALittelfuse Inc.57.713SMBJ36CALFCT-NDkr.3.61000Direct
SMBJ36CABourns Inc.23.163SMBJ36CABCT-NDkr.3.80000Direct
In-Stock: 719
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51700kr.25.17
100kr.1.60530kr.160.53
500kr.1.21220kr.606.10
1.000kr.1.08534kr.1,085.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.91571kr.2,930.27
6.400kr.0.83563kr.5,348.03
9.600kr.0.79482kr.7,630.27
16.000kr.0.74895kr.11,983.20
22.400kr.0.72179kr.16,168.10
32.000kr.0.69539kr.22,252.48
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500