DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36CD-M3/I

DigiKey Part Number
SMBJ36CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ36CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ36CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36CD-M3/I
Description
TVS DIODE 36VWM 57.3VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
57.3V Clamp 10.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40.6V
Voltage - Clamping (Max) @ Ipp
57.3V
Current - Peak Pulse (10/1000µs)
10.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.33100kr.13.31
100kr.0.80000kr.80.00
500kr.0.78720kr.393.60
1.000kr.0.77440kr.774.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.67200kr.2,150.40
6.400kr.0.59520kr.3,809.28
9.600kr.0.52000kr.4,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250