
SMBJ33CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ33CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ33CD-M3/HGICT-ND - Cut Tape (CT) SMBJ33CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CD-M3/H |
Description | TVS DIODE 33VWM 52.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52.5V Clamp 11.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 37.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 52.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33CA-E3/52 | Vishay General Semiconductor - Diodes Division | 12.688 | SMBJ33CA-E3/52GICT-ND | kr.3.49000 | Similar |
| SMBJ33CA | Taiwan Semiconductor Corporation | 29.859 | SMBJ33CAFSCT-ND | kr.4.50000 | Similar |
| SMBJ33CA | Bourns Inc. | 458 | SMBJ33CABCT-ND | kr.3.80000 | Similar |
| SMBJ33CA-13-F | Diodes Incorporated | 93.562 | SMBJ33CA-FDICT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.28400 | kr.32.84 |
| 100 | kr.2.11880 | kr.211.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.51780 | kr.1,138.35 |
| 1.500 | kr.1.37117 | kr.2,056.76 |
| 2.250 | kr.1.29637 | kr.2,916.83 |
| 3.750 | kr.1.21233 | kr.4,546.24 |
| 5.250 | kr.1.16253 | kr.6,103.28 |
| 7.500 | kr.1.11410 | kr.8,355.75 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

