
SMBJ33CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ33CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ33CA-E3/52GICT-ND - Cut Tape (CT) SMBJ33CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA-E3/52 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33CA-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.63800 | kr.16.38 |
| 100 | kr.1.16930 | kr.116.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.55040 | kr.412.80 |
| 1.500 | kr.0.54720 | kr.820.80 |
| 2.250 | kr.0.54400 | kr.1,224.00 |
| 3.750 | kr.0.51861 | kr.1,944.79 |
| 37.500 | kr.0.48003 | kr.18,001.12 |
| 75.000 | kr.0.44760 | kr.33,570.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |









