Similar
Similar

SMBJ26AHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ26AHE3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ26AHE3/52 |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26A | Taiwan Semiconductor Corporation | 12.883 | SMBJ26AFSCT-ND | kr.3.99000 | Direct |
| P6SMBJ26A-AU_R1_000A1 | Panjit International Inc. | 800 | 3757-P6SMBJ26A-AU_R1_000A1CT-ND | kr.3.42000 | Similar |
| SACB26 | Littelfuse Inc. | 3.000 | SACB26CT-ND | kr.6.91000 | Similar |
| SMBJ26E3/TR13 | Microchip Technology | 0 | SMBJ26E3/TR13-ND | kr.1.95272 | Similar |





