Direct
Direct
Similar
Similar
Similar

SMBJ24A-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ24A-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24A-M3/5B |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ24AHE3/5BGITR-ND | kr.0.00000 | Direct |
| SMBJ24D-M3/I | Vishay General Semiconductor - Diodes Division | 18.544 | SMBJ24D-M3/IGICT-ND | kr.5.07000 | Direct |
| SMBJ24A-E3/5B | Vishay General Semiconductor - Diodes Division | 1.840 | SMBJ24A-E3/5BGICT-ND | kr.3.55000 | Similar |
| SMBJ24A | Taiwan Semiconductor Corporation | 14.938 | SMBJ24AFSCT-ND | kr.3.99000 | Direct |
| P6SMB27A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB27ACT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.0.83381 | kr.8,004.58 |
| Unit Price without VAT: | kr.0.83381 |
|---|---|
| Unit Price with VAT: | kr.1.04226 |






