
SMBJ24D-M3/I | |
---|---|
DigiKey Part Number | SMBJ24D-M3/IGITR-ND - Tape & Reel (TR) SMBJ24D-M3/IGICT-ND - Cut Tape (CT) SMBJ24D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24D-M3/I |
Description | TVS DIODE 24VWM 38.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 27.1V | |
Voltage - Clamping (Max) @ Ipp | 38.4V | |
Current - Peak Pulse (10/1000µs) | 15.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.53600 | kr.15.36 |
100 | kr.0.72960 | kr.72.96 |
500 | kr.0.72640 | kr.363.20 |
1.000 | kr.0.72320 | kr.723.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | kr.0.47360 | kr.1,515.52 |
6.400 | kr.0.47200 | kr.3,020.80 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |