SMBJ16AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 3.144
Unit Price: kr.3.99000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Similar


STMicroelectronics
In Stock: 15.774
Unit Price: kr.4.18000
Datasheet

Similar


STMicroelectronics
In Stock: 7.091
Unit Price: kr.4.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.57987
Datasheet
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ16AHE3/52

DigiKey Part Number
SMBJ16AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ16AHE3/52
Description
TVS DIODE 16VWM 26VC DO214AA
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ16ATaiwan Semiconductor Corporation3.144SMBJ16AFSCT-NDkr.3.99000Direct
P6SMBJ16A-AU_R1_000A1Panjit International Inc.03757-P6SMBJ16A-AU_R1_000A1CT-NDkr.2.54000Similar
SM6T18ASTMicroelectronics15.774497-7431-1-NDkr.4.18000Similar
SMBJ15A-TRSTMicroelectronics7.091497-3003-1-NDkr.4.18000Similar
SMBJ16A-AT/TR13YAGEO013-SMBJ16A-AT/TR13CT-NDkr.2.79000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types