
SMBJ15A-TR | |
|---|---|
DigiKey Part Number | 497-3003-2-ND - Tape & Reel (TR) 497-3003-1-ND - Cut Tape (CT) 497-3003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15A-TR |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 25.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 25.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.56800 | kr.25.68 |
| 100 | kr.1.63950 | kr.163.95 |
| 500 | kr.1.23896 | kr.619.48 |
| 1.000 | kr.1.10963 | kr.1,109.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96946 | kr.2,423.65 |
| 5.000 | kr.0.88269 | kr.4,413.45 |
| 7.500 | kr.0.83848 | kr.6,288.60 |
| 12.500 | kr.0.78878 | kr.9,859.75 |
| 17.500 | kr.0.75934 | kr.13,288.45 |
| 25.000 | kr.0.73073 | kr.18,268.25 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |



