Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ160A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ160A-E3/52GITR-ND - Tape & Reel (TR) SMBJ160A-E3/52GICT-ND - Cut Tape (CT) SMBJ160A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160A-E3/52 |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 10 | kr.2.12200 | kr.21.22 |
| 100 | kr.1.22610 | kr.122.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.78691 | kr.590.18 |
| 1.500 | kr.0.72885 | kr.1,093.28 |
| 2.250 | kr.0.67080 | kr.1,509.30 |
| 3.750 | kr.0.56760 | kr.2,128.50 |
| 5.250 | kr.0.46601 | kr.2,446.55 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |








