SMBJ160D-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.96591
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.67927
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2
Unit Price: kr.3.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.77668
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.940
Unit Price: kr.3.74000
Datasheet
256V Clamp 2.34A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ160D-M3/I

DigiKey Part Number
SMBJ160D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ160D-M3/IGICT-ND - Cut Tape (CT)
SMBJ160D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ160D-M3/I
Description
TVS DIODE 160VWM 256VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
256V Clamp 2.34A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
181V
Voltage - Clamping (Max) @ Ipp
256V
Current - Peak Pulse (10/1000µs)
2.34A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.1.94100kr.19.41
100kr.1.23130kr.123.13
500kr.0.92326kr.461.63
1.000kr.0.82373kr.823.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.69063kr.2,210.02
6.400kr.0.62776kr.4,017.66
9.600kr.0.47569kr.4,566.62
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000