
SMBJ10D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ10D-M3/IGITR-ND - Tape & Reel (TR) SMBJ10D-M3/IGICT-ND - Cut Tape (CT) SMBJ10D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10D-M3/I |
Description | TVS DIODE 10VWM 16.7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ10A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ10A-M3/5B-ND | kr.0.79755 | Direct |
| SMBJ10A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ10A-E3/5BGICT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06200 | kr.30.62 |
| 100 | kr.1.97050 | kr.197.05 |
| 500 | kr.1.49902 | kr.749.51 |
| 1.000 | kr.1.34687 | kr.1,346.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.14366 | kr.3,659.71 |
| 6.400 | kr.1.04775 | kr.6,705.60 |
| 9.600 | kr.0.99889 | kr.9,589.34 |
| 16.000 | kr.0.94397 | kr.15,103.52 |
| 22.400 | kr.0.91145 | kr.20,416.48 |
| 32.000 | kr.0.87985 | kr.28,155.20 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


