
SMBJ10A-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ10A-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ10A-M3/5B |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ10D-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SMBJ10D-M3/IGICT-ND | kr.4.95000 | Direct |
| SMBJ10A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ10A-E3/5BGICT-ND | kr.2.22000 | Similar |
| SMBJ10A | Taiwan Semiconductor Corporation | 8.083 | SMBJ10AFSCT-ND | kr.3.99000 | Direct |
| SMBJ10A/TR13 | YAGEO | 2.968 | 13-SMBJ10A/TR13CT-ND | kr.0.95000 | Similar |
| SMBJ10A/TR7 | YAGEO | 0 | 13-SMBJ10A/TR7TR-ND | kr.0.46749 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.0.79755 | kr.7,656.48 |
| Unit Price without VAT: | kr.0.79755 |
|---|---|
| Unit Price with VAT: | kr.0.99694 |




