SMBJ100AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04275
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 15.693
Unit Price: kr.3.99000
Datasheet

Similar


STMicroelectronics
In Stock: 4.537
Unit Price: kr.5.71000
Datasheet
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100AHE3/52

DigiKey Part Number
SMBJ100AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ100AHE3/52
Description
TVS DIODE 100VWM 162VC DO214AA
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ100A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ100A-M3/52-NDkr.1.04275Direct
SMBJ100ATaiwan Semiconductor Corporation15.693SMBJ100AFSCT-NDkr.3.99000Direct
SM6T100ASTMicroelectronics4.537497-7426-1-NDkr.5.71000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types