Direct
Similar

SMBG170CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBG170CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG170CA-E3/5B |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG170CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG170CAHE3/52-ND | kr.3.47121 | Direct |
| SMBJ170CA-TR | STMicroelectronics | 3.104 | 497-16441-1-ND | kr.5.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.3.23455 | kr.10,350.56 |
| 6.400 | kr.3.04162 | kr.19,466.37 |
| Unit Price without VAT: | kr.3.23455 |
|---|---|
| Unit Price with VAT: | kr.4.04319 |



