
SMBJ170CA-TR | |
|---|---|
DigiKey Part Number | 497-16441-2-ND - Tape & Reel (TR) 497-16441-1-ND - Cut Tape (CT) 497-16441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA-TR |
Description | TVS DIODE 170VWM 275VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ170CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.81300 | kr.18.13 |
| 100 | kr.1.11240 | kr.111.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.98379 | kr.2,459.47 |
| 5.000 | kr.0.94521 | kr.4,726.05 |
| 7.500 | kr.0.93557 | kr.7,016.78 |
| 12.500 | kr.0.91628 | kr.11,453.50 |
| 17.500 | kr.0.90904 | kr.15,908.20 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |


