
SMBG16CAHE3/5B | |
|---|---|
DigiKey Part Number | SMBG16CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG16CAHE3/5B |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG16CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG16CA-E3/52-ND | kr.3.42349 | Direct |
| SMBG16CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG16CA-M3/5B-ND | kr.4.01870 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.4.03236 | kr.12,903.55 |
| Unit Price without VAT: | kr.4.03236 |
|---|---|
| Unit Price with VAT: | kr.5.04045 |


