SMBG16CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.01870
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.46834
Datasheet
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG16CA-E3/52

DigiKey Part Number
SMBG16CA-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG16CA-E3/52
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Reverse Standoff (Typ)
16V
Supplier Device Package
Voltage - Breakdown (Min)
17.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBG16CA-M3/5BVishay General Semiconductor - Diodes Division0SMBG16CA-M3/5B-NDkr.4.01870Direct
SMBG16CAHE3/52Vishay General Semiconductor - Diodes Division0SMBG16CAHE3/52-NDkr.3.46834Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.42349kr.10,270.47
Unit Price without VAT:kr.3.42349
Unit Price with VAT:kr.4.27936