SMB8J33CHE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 3.970
Unit Price: kr.5.90000
Datasheet

Similar


Semtech Corporation
In Stock: 990
Unit Price: kr.6.34000
Datasheet

Similar


Bourns Inc.
In Stock: 458
Unit Price: kr.3.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 133.807
Unit Price: kr.3.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.82.01424
Datasheet

Similar


STMicroelectronics
In Stock: 11.650
Unit Price: kr.4.31000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Similar


Littelfuse Inc.
In Stock: 47.794
Unit Price: kr.5.52000
Datasheet
59V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J33CHE3/52

DigiKey Part Number
SMB8J33CHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J33CHE3/52
Description
TVS DIODE 33VWM 59VC DO214AA
Customer Reference
Detailed Description
59V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.6A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB33CA TR13 PBFREECentral Semiconductor Corp3.9701514-1SMB33CATR13PBFREECT-NDkr.5.90000Similar
SMBJ33CASemtech Corporation990600-SMBJ33CACT-NDkr.6.34000Similar
SMBJ33CABourns Inc.458SMBJ33CABCT-NDkr.3.80000Similar
SMBJ33CALittelfuse Inc.133.807SMBJ33CALFCT-NDkr.3.42000Similar
SMBJ33CA-HRALittelfuse Inc.0SMBJ33CA-HRA-NDkr.82.01424Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types