
SZ1SMB33CAT3G | |
|---|---|
DigiKey Part Number | SZ1SMB33CAT3GOSTR-ND - Tape & Reel (TR) SZ1SMB33CAT3GOSCT-ND - Cut Tape (CT) SZ1SMB33CAT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB33CAT3G |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 265pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.29700 | kr.32.97 |
| 100 | kr.2.12580 | kr.212.58 |
| 500 | kr.1.62164 | kr.810.82 |
| 1.000 | kr.1.45909 | kr.1,459.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.06902 | kr.2,672.55 |
| 5.000 | kr.0.97820 | kr.4,891.00 |
| 7.500 | kr.0.93192 | kr.6,989.40 |
| 12.500 | kr.0.89156 | kr.11,144.50 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |



