
SMAJ9.0CAHE3_A/H | |
|---|---|
DigiKey Part Number | SMAJ9.0CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0CAHE3_A/H |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA10CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA10CATR-ND | kr.0.62542 | Similar |
| SMAJ9-0CAH | Eaton - Electronics Division | 0 | 283-SMAJ9-0CAHTR-ND | kr.0.00000 | Similar |
| SMAJ9.0CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ9.0CACT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.14525 | kr.2,061.45 |
| 3.600 | kr.1.04275 | kr.3,753.90 |
| 5.400 | kr.0.99394 | kr.5,367.28 |
| Unit Price without VAT: | kr.1.14525 |
|---|---|
| Unit Price with VAT: | kr.1.43156 |



