SMAJ9-0CAH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.76997
Datasheet

Similar


STMicroelectronics
In Stock: 3.264
Unit Price: kr.6.79000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.76010
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.15789
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.430
Unit Price: kr.5.45000
Datasheet
15.4V Clamp 26A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 26A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SMAJ9-0CAH

DigiKey Part Number
283-SMAJ9-0CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ9-0CAH
Description
TVS DIODE 9VWM 15.4VC SMA
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
9V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
10V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
15.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA11CA-QBourns Inc.0118-P4SMA11CA-QTR-NDkr.0.76997Similar
SM4T12CAYSTMicroelectronics3.264497-11791-1-NDkr.6.79000Similar
SMAJ9.0CA-QBourns Inc.0118-SMAJ9.0CA-QTR-NDkr.0.76010Similar
SMAJ9.0CAHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ9.0CAHE3_A/H-NDkr.1.15789Similar
SZ1SMA10CAT3GLittelfuse Inc.7.43018-SZ1SMA10CAT3GCT-NDkr.5.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes