
SMAJ85AHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ85AHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85AHE3/61 |
Description | TVS DIODE 85VWM 137VC DO214AC |
Customer Reference | |
Detailed Description | 137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ85A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ85A-E3/5A-ND | kr.0.59758 | Direct |
| SMAJ85A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ85A-M3/61-ND | kr.0.58703 | Direct |
| SMAJ85AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMAJ85AHE3_A/H-ND | kr.0.77705 | Direct |

