SMAJ85A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.48115
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet
Image for SMAJ85A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ85A-E3/5A

DigiKey Part Number
SMAJ85A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ85A-E3/5A
Description
TVS DIODE 85VWM 137VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
85V
Supplier Device Package
Voltage - Breakdown (Min)
94.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T85ALFBourns Inc.0CD214A-T85ALF-NDkr.0.00000Similar
P4SMA100ATaiwan Semiconductor Corporation01801-P4SMA100ATR-NDkr.0.50743Similar
SMAJ85ATaiwan Semiconductor Corporation01801-SMAJ85ATR-NDkr.0.48115Similar
SMAJ85AE3/TR13Microchip Technology0SMAJ85AE3/TR13-NDkr.1.17163Similar
SMAJ85E3/TR13Microchip Technology0SMAJ85E3/TR13-NDkr.1.17163Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.59758kr.4,481.85
15.000kr.0.56824kr.8,523.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.59758
Unit Price with VAT:kr.0.74698