SMAJ64AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77705
Datasheet

Similar


Littelfuse Inc.
In Stock: 476
Unit Price: kr.4.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.26927
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


STMicroelectronics
In Stock: 11.547
Unit Price: kr.4.69000
Datasheet
Image for SMAJ64AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ64AHE3/61

DigiKey Part Number
SMAJ64AHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ64AHE3/61
Description
TVS DIODE 64VWM 103VC DO214AC
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ64AHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ64AHE3_A/H-NDkr.0.77705Direct
P4SMA75ALittelfuse Inc.47618-P4SMA75ACT-NDkr.4.44000Similar
SMAJ64AE3/TR13Microchip Technology0SMAJ64AE3/TR13-NDkr.1.26927Similar
SMAJ64E3/TR13Microchip Technology0SMAJ64E3/TR13-NDkr.1.17163Similar
SMAJ70A-TRSTMicroelectronics11.547497-12525-1-NDkr.4.69000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types