SMAJ64E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 33.999
Unit Price: kr.3.04000
Datasheet

Similar


Bourns Inc.
In Stock: 6.823
Unit Price: kr.3.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.613
Unit Price: kr.3.17000
Datasheet

Similar


YAGEO
In Stock: 4.396
Unit Price: kr.0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.37932
Datasheet
114V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ64E3/TR13

DigiKey Part Number
SMAJ64E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ64E3/TR13
Description
TVS DIODE 64VWM 114VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
114V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
114V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ64ALittelfuse Inc.33.999SMAJ64ALFCT-NDkr.3.04000Similar
SMAJ64ABourns Inc.6.823SMAJ64ABCT-NDkr.3.30000Similar
SMAJ64A-13-FDiodes Incorporated3.61331-SMAJ64A-13-FCT-NDkr.3.17000Similar
SMAJ64A/TR13YAGEO4.39613-SMAJ64A/TR13CT-NDkr.0.82000Similar
SMAJ64A/TR7YAGEO013-SMAJ64A/TR7TR-NDkr.0.37932Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.17163kr.5,858.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.17163
Unit Price with VAT:kr.1.46454