SMAJ64A-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.500
Unit Price: kr.0.48115
Datasheet

Similar


YAGEO
In Stock: 4.396
Unit Price: kr.0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.37932
Datasheet
Image for SMAJ64A-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ64A-M3/61

DigiKey Part Number
SMAJ64A-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ64A-M3/61
Description
TVS DIODE 64VWM 103VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ64AHE3/61Vishay General Semiconductor - Diodes Division0SMAJ64AHE3/61-NDkr.0.00000Direct
P4SMA75ATaiwan Semiconductor Corporation01801-P4SMA75ATR-NDkr.0.50743Similar
SMAJ64ATaiwan Semiconductor Corporation7.5001801-SMAJ64ATR-NDkr.0.48115Similar
SMAJ64A/TR13YAGEO4.39613-SMAJ64A/TR13CT-NDkr.0.82000Similar
SMAJ64A/TR7YAGEO013-SMAJ64A/TR7TR-NDkr.0.37932Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.58703kr.5,283.27
Unit Price without VAT:kr.0.58703
Unit Price with VAT:kr.0.73379