
SMAJ6.0A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ6.0A-E3/61GITR-ND - Tape & Reel (TR) SMAJ6.0A-E3/61GICT-ND - Cut Tape (CT) SMAJ6.0A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A-E3/61 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.83900 | kr.18.39 |
| 100 | kr.1.16210 | kr.116.21 |
| 500 | kr.0.86808 | kr.434.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.70416 | kr.1,267.49 |
| 3.600 | kr.0.63483 | kr.2,285.39 |
| 5.400 | kr.0.59947 | kr.3,237.14 |
| 9.000 | kr.0.55972 | kr.5,037.48 |
| 12.600 | kr.0.53617 | kr.6,755.74 |
| 18.000 | kr.0.51327 | kr.9,238.86 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

