


SMAJ6.0A | |
|---|---|
DigiKey Part Number | SMAJ6.0ABTR-ND - Tape & Reel (TR) SMAJ6.0ABCT-ND - Cut Tape (CT) SMAJ6.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.02200 | kr.20.22 |
| 100 | kr.1.20640 | kr.120.64 |
| 500 | kr.0.90944 | kr.454.72 |
| 1.000 | kr.0.71040 | kr.710.40 |
| 2.000 | kr.0.69120 | kr.1,382.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.53760 | kr.2,688.00 |
| 10.000 | kr.0.49920 | kr.4,992.00 |
| 15.000 | kr.0.49600 | kr.7,440.00 |
| 25.000 | kr.0.49280 | kr.12,320.00 |
| 35.000 | kr.0.48313 | kr.16,909.55 |
| 50.000 | kr.0.46400 | kr.23,200.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |






