Similar

SMAJ43A-M3/5A | |
|---|---|
DigiKey Part Number | SMAJ43A-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ43A-M3/5A |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA51A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA51ATR-ND | kr.0.50743 | Similar |
| SMAJ43A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ43ATR-ND | kr.0.48115 | Similar |
| SMAJ43A-TR | STMicroelectronics | 26.244 | 497-4290-1-ND | kr.3.74000 | Similar |
| SMAJ45A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ45ACT-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.57215 | kr.8,582.25 |
| Unit Price without VAT: | kr.0.57215 |
|---|---|
| Unit Price with VAT: | kr.0.71519 |



