
SMAJ43A-TR | |
|---|---|
DigiKey Part Number | 497-4290-2-ND - Tape & Reel (TR) 497-4290-1-ND - Cut Tape (CT) 497-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A-TR |
Description | TVS DIODE 43VWM 91VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 91V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ43A-13-F | Diodes Incorporated | 7.557 | SMAJ43A-FDICT-ND | kr.2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.31400 | kr.23.14 |
| 100 | kr.1.47170 | kr.147.17 |
| 500 | kr.1.10740 | kr.553.70 |
| 1.000 | kr.0.98977 | kr.989.77 |
| 2.000 | kr.0.89064 | kr.1,781.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78328 | kr.3,916.40 |
| 10.000 | kr.0.71686 | kr.7,168.60 |
| 15.000 | kr.0.68302 | kr.10,245.30 |
| 25.000 | kr.0.64498 | kr.16,124.50 |
| 35.000 | kr.0.62246 | kr.21,786.10 |
| 50.000 | kr.0.60057 | kr.30,028.50 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

