Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAJ30CHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ30CHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ30CHE3/5A |
Description | TVS DIODE 30VWM 53.5VC DO214AC |
Customer Reference | |
Detailed Description | 53.5V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30CA-Q | Bourns Inc. | 19.686 | 118-SMAJ30CA-QCT-ND | kr.4.06000 | Direct |
| SMAJ30CAH | Taiwan Semiconductor Corporation | 5.630 | 1801-SMAJ30CAHCT-ND | kr.3.42000 | Direct |
| ATV04A300JB-HF | Comchip Technology | 0 | ATV04A300JB-HF-ND | kr.0.69914 | Similar |
| SMAJ30C | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ30CTR-ND | kr.0.60864 | Similar |
| SMAJ30CA | Taiwan Semiconductor Corporation | 6.619 | 1801-SMAJ30CACT-ND | kr.3.42000 | Similar |







