SMAJ18CA-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.257
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.69914
Datasheet

Direct


Littelfuse Inc.
In Stock: 24.886
Unit Price: kr.3.04000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.254
Unit Price: kr.3.74000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7.140
Unit Price: kr.3.42000
Datasheet

Direct


Diodes Incorporated
In Stock: 85.507
Unit Price: kr.3.36000
Datasheet

Direct


Littelfuse Inc.
In Stock: 9.990
Unit Price: kr.6.91000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.59596
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.62542
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.62542
Datasheet

Similar


YAGEO
In Stock: 7.884
Unit Price: kr.2.35000
Datasheet

Similar


YAGEO
In Stock: 880
Unit Price: kr.2.35000
Datasheet
Image for SMAJ18CA-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ18CA-M3/5A

DigiKey Part Number
SMAJ18CA-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ18CA-M3/5A
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ18CA-E3/61Vishay General Semiconductor - Diodes Division10.257SMAJ18CA-E3/61GICT-NDkr.3.55000Direct
SMAJ18CAHE3/5AVishay General Semiconductor - Diodes Division0SMAJ18CAHE3/5A-NDkr.0.00000Direct
SMAJ18CAHE3/61Vishay General Semiconductor - Diodes Division0SMAJ18CAHE3/61GITR-NDkr.0.00000Direct
ATV04A180JB-HFComchip Technology0ATV04A180JB-HF-NDkr.0.69914Direct
SMAJ18CALittelfuse Inc.24.886SMAJ18CALFCT-NDkr.3.04000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.80950kr.12,142.50
Unit Price without VAT:kr.0.80950
Unit Price with VAT:kr.1.01188