SMAJ18A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Similar


YAGEO
In Stock: 1.065
Unit Price: kr.0.82000
Datasheet

Similar


YAGEO
In Stock: 395
Unit Price: kr.2.35000
Datasheet
Image for SMAJ18A-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ18A-M3/5A

DigiKey Part Number
SMAJ18A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ18A-M3/5A
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ18AHE3/61Vishay General Semiconductor - Diodes Division0SMAJ18AHE3/61-NDkr.0.00000Direct
P4SMA20ATaiwan Semiconductor Corporation01801-P4SMA20ATR-NDkr.0.50743Similar
P4SMA22ATaiwan Semiconductor Corporation01801-P4SMA22ATR-NDkr.0.50743Similar
SMAJ18ATaiwan Semiconductor Corporation01801-SMAJ18ACT-NDkr.2.73000Similar
SMAJ18A/TR13YAGEO1.06513-SMAJ18A/TR13CT-NDkr.0.82000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.57215kr.8,582.25
Unit Price without VAT:kr.0.57215
Unit Price with VAT:kr.0.71519