SMAJ18AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77705
Datasheet

Similar


YAGEO
In Stock: 14.883
Unit Price: kr.2.79000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47350
Datasheet

Similar


STMicroelectronics
In Stock: 3.094
Unit Price: kr.3.93000
Datasheet

Similar


Microchip Technology
In Stock: 4.881
Unit Price: kr.1.14000
Datasheet
Image for SMAJ18AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ18AHE3/61

DigiKey Part Number
SMAJ18AHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ18AHE3/61
Description
TVS DIODE 18VWM 29.2VC DO214AC
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ18AHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ18AHE3_A/H-NDkr.0.77705Direct
SMAJ18A-AT/TR13YAGEO14.88313-SMAJ18A-AT/TR13CT-NDkr.2.79000Similar
SMAJ18A-AT/TR7YAGEO013-SMAJ18A-AT/TR7TR-NDkr.0.47350Similar
SMAJ18A-TRSTMicroelectronics3.094497-7892-1-NDkr.3.93000Similar
SMAJ18AE3/TR13Microchip Technology4.881150-SMAJ18AE3/TR13CT-NDkr.1.14000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types