
SMAJ16CAHE3_A/H | |
|---|---|
DigiKey Part Number | SMAJ16CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16CAHE3_A/H |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA18CA | Taiwan Semiconductor Corporation | 6.935 | 1801-P4SMA18CACT-ND | kr.3.42000 | Similar |
| SMAJ16CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ16CACT-ND | kr.3.42000 | Similar |
| SMAJ16CAH | Eaton - Electronics Division | 4.736 | 283-SMAJ16CAHCT-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.93180 | kr.8,386.20 |
| Unit Price without VAT: | kr.0.93180 |
|---|---|
| Unit Price with VAT: | kr.1.16475 |



