


SMAJ16CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ16CAHTR-ND - Tape & Reel (TR) 283-SMAJ16CAHCT-ND - Cut Tape (CT) 283-SMAJ16CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16CAH |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.8V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16CA-Q | Bourns Inc. | 1.226 | 118-SMAJ16CA-QCT-ND | kr.4.10000 | Similar |
| SZ1SMA16CAT3G | Littelfuse Inc. | 121 | F11507CT-ND | kr.6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.1.87800 | kr.18.78 |
| 100 | kr.1.18780 | kr.118.78 |
| 500 | kr.0.88830 | kr.444.15 |
| 1.000 | kr.0.79144 | kr.791.44 |
| 2.000 | kr.0.70985 | kr.1,419.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.54589 | kr.10,917.80 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |

