SMAJ15CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11.562
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 38.326
Unit Price: kr.3.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.90118
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.296
Unit Price: kr.4.95000
Datasheet

Direct


Littelfuse Inc.
In Stock: 164.584
Unit Price: kr.3.04000
Datasheet

Direct


Bourns Inc.
In Stock: 280.258
Unit Price: kr.3.68000
Datasheet

Direct


Diodes Incorporated
In Stock: 89.713
Unit Price: kr.3.49000
Datasheet

Direct


Littelfuse Inc.
In Stock: 28.439
Unit Price: kr.5.39000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.69523
Datasheet

Similar


YAGEO
In Stock: 4.838
Unit Price: kr.1.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47350
Datasheet

Similar


STMicroelectronics
In Stock: 29.284
Unit Price: kr.3.99000
Datasheet

Similar


Microchip Technology
In Stock: 2.443
Unit Price: kr.2.35000
Datasheet

Similar


Comchip Technology
In Stock: 2.310
Unit Price: kr.3.61000
Datasheet
Image for SMAJ15CAHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15CAHE3/5A

DigiKey Part Number
SMAJ15CAHE3/5AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15CAHE3/5A
Description
TVS DIODE 15VWM 24.4VC DO214AC
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ15CA-E3/5AVishay General Semiconductor - Diodes Division11.562112-SMAJ15CA-E3/5ACT-NDkr.3.55000Direct
SMAJ15CA-E3/61Vishay General Semiconductor - Diodes Division38.326SMAJ15CA-E3/61GICT-NDkr.3.30000Direct
SMAJ15CA-M3/5AVishay General Semiconductor - Diodes Division0SMAJ15CA-M3/5A-NDkr.0.90118Direct
SMAJ15CAHE3_A/IVishay General Semiconductor - Diodes Division7.296112-SMAJ15CAHE3_A/ICT-NDkr.4.95000Direct
SMAJ15CALittelfuse Inc.164.584SMAJ15CALFCT-NDkr.3.04000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types