SMAJ15CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11.562
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 38.326
Unit Price: kr.3.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 164.584
Unit Price: kr.3.04000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Direct


Diodes Incorporated
In Stock: 89.713
Unit Price: kr.3.49000
Datasheet

Direct


Littelfuse Inc.
In Stock: 28.439
Unit Price: kr.5.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.935
Unit Price: kr.3.42000
Datasheet

Similar


YAGEO
In Stock: 17.074
Unit Price: kr.2.35000
Datasheet

Similar


YAGEO
In Stock: 466
Unit Price: kr.2.35000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69523
Datasheet
Image for SMAJ15CA-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15CA-M3/61

DigiKey Part Number
SMAJ15CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15CA-M3/61
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ15CA-E3/5AVishay General Semiconductor - Diodes Division11.562112-SMAJ15CA-E3/5ACT-NDkr.3.55000Direct
SMAJ15CA-E3/61Vishay General Semiconductor - Diodes Division38.326SMAJ15CA-E3/61GICT-NDkr.3.30000Direct
SMAJ15CAHE3/5AVishay General Semiconductor - Diodes Division0SMAJ15CAHE3/5AGITR-NDkr.0.00000Direct
SMAJ15CALittelfuse Inc.164.584SMAJ15CALFCT-NDkr.3.04000Direct
SMAJ15CATaiwan Semiconductor Corporation01801-SMAJ15CACT-NDkr.3.42000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.90118kr.8,110.62
Unit Price without VAT:kr.0.90118
Unit Price with VAT:kr.1.12648