
SMAJ14A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ14A-E3/5AGITR-ND - Tape & Reel (TR) SMAJ14A-E3/5AGICT-ND - Cut Tape (CT) SMAJ14A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14A-E3/5A |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS14VS1UR,115 | Nexperia USA Inc. | 3.832 | 1727-5320-1-ND | kr.3.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.04100 | kr.20.41 |
| 100 | kr.1.29400 | kr.129.40 |
| 500 | kr.0.96990 | kr.484.95 |
| 1.000 | kr.0.86516 | kr.865.16 |
| 2.000 | kr.0.77691 | kr.1,553.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.64539 | kr.4,840.43 |
| 15.000 | kr.0.59190 | kr.8,878.50 |
| 22.500 | kr.0.56465 | kr.12,704.62 |
| 37.500 | kr.0.53402 | kr.20,025.75 |
| 52.500 | kr.0.51589 | kr.27,084.22 |
| 75.000 | kr.0.49827 | kr.37,370.25 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

