23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS14VS1UR,115

DigiKey Part Number
1727-5320-2-ND - Tape & Reel (TR)
1727-5320-1-ND - Cut Tape (CT)
1727-5320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS14VS1UR,115
Description
TVS DIODE 14VWM 23.2VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
PTVS14VS1UR,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V
Package / Case
SOD-123W
Voltage - Breakdown (Min)
15.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
17.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.25700kr.22.57
100kr.1.43470kr.143.47
500kr.1.07906kr.539.53
1.000kr.0.96419kr.964.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81807kr.2,454.21
6.000kr.0.74441kr.4,466.46
9.000kr.0.70686kr.6,361.74
15.000kr.0.66466kr.9,969.90
21.000kr.0.63967kr.13,433.07
30.000kr.0.61538kr.18,461.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000