SMAJ120AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59758
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.58703
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77523
Datasheet

Similar


Diodes Incorporated
In Stock: 360
Unit Price: kr.2.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet
Image for SMAJ120AHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ120AHE3/5A

DigiKey Part Number
SMAJ120AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ120AHE3/5A
Description
TVS DIODE 120VWM 193VC DO214AC
Customer Reference
Detailed Description
193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.6A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
120V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
133V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
193V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ120A-E3/5AVishay General Semiconductor - Diodes Division0SMAJ120A-E3/5A-NDkr.0.59758Direct
SMAJ120A-M3/61Vishay General Semiconductor - Diodes Division0SMAJ120A-M3/61-NDkr.0.58703Direct
SMAJ120AHE3_A/IVishay General Semiconductor - Diodes Division0SMAJ120AHE3_A/I-NDkr.0.77523Direct
SMAJ120A-13-FDiodes Incorporated36031-SMAJ120A-13-FCT-NDkr.2.85000Similar
SMAJ120AE3/TR13Microchip Technology0SMAJ120AE3/TR13-NDkr.1.17163Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types