Similar
Similar
Similar

SMAJ110A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ110A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ110A-E3/5A |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA130A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA130ATR-ND | kr.0.50743 | Similar |
| SMAJ110A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ110ATR-ND | kr.0.48115 | Similar |
| SMAJ110A-13-F | Diodes Incorporated | 80.940 | 31-SMAJ110A-13-FCT-ND | kr.2.85000 | Similar |
| SMAJ110AE3/TR13 | Microchip Technology | 0 | SMAJ110AE3/TR13-ND | kr.1.17163 | Similar |
| SMAJ110E3/TR13 | Microchip Technology | 0 | SMAJ110E3/TR13-ND | kr.1.17163 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.59758 | kr.4,481.85 |
| 15.000 | kr.0.56824 | kr.8,523.60 |
| Unit Price without VAT: | kr.0.59758 |
|---|---|
| Unit Price with VAT: | kr.0.74698 |




