
SMAJ110AHM3_A/H | |
|---|---|
DigiKey Part Number | SMAJ110AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ110AHM3_A/H |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 177V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.97671 | kr.1,758.08 |
| 3.600 | kr.0.88681 | kr.3,192.52 |
| 5.400 | kr.0.84098 | kr.4,541.29 |
| 9.000 | kr.0.81624 | kr.7,346.16 |
| Unit Price without VAT: | kr.0.97671 |
|---|---|
| Unit Price with VAT: | kr.1.22089 |


