SMA5J9.0A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.96407
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.51223
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: kr.3.97000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.48571
Datasheet

Similar


Bourns Inc.
In Stock: 13.457
Unit Price: kr.2.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.361
Unit Price: kr.1.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.669
Unit Price: kr.1.34000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.67141
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.55350
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J9.0A-E3/5A

DigiKey Part Number
SMA5J9.0A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J9.0A-E3/5A
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15.4V Clamp 32.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
32.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.87863kr.6,589.73
15.000kr.0.81113kr.12,166.95
22.500kr.0.77674kr.17,476.65
37.500kr.0.73811kr.27,679.12
52.500kr.0.73200kr.38,430.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.87863
Unit Price with VAT:kr.1.09829