Similar
Similar
Similar
Similar



TV04A9V0J-G | |
|---|---|
DigiKey Part Number | TV04A9V0J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A9V0J-G |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 25.97A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A9V0J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 25.97A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67456 | kr.3,372.80 |
| 10.000 | kr.0.61653 | kr.6,165.30 |
| 15.000 | kr.0.58697 | kr.8,804.55 |
| 25.000 | kr.0.55374 | kr.13,843.50 |
| 35.000 | kr.0.53406 | kr.18,692.10 |
| 50.000 | kr.0.51494 | kr.25,747.00 |
| 125.000 | kr.0.49913 | kr.62,391.25 |
| Unit Price without VAT: | kr.0.67456 |
|---|---|
| Unit Price with VAT: | kr.0.84320 |




