
SMA5J6.0A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMA5J6.0A-E3/61TR-ND - Tape & Reel (TR) 112-SMA5J6.0A-E3/61CT-ND - Cut Tape (CT) 112-SMA5J6.0A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J6.0A-E3/61 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA6.8A | Taiwan Semiconductor Corporation | 7.351 | 1801-P4SMA6.8ACT-ND | kr.2.85000 | Similar |
| SMAJ6.0A | Taiwan Semiconductor Corporation | 3.942 | 1801-SMAJ6.0ACT-ND | kr.2.73000 | Similar |
| SMAJ6.0A | Littelfuse Inc. | 25.803 | SMAJ6.0ALFCT-ND | kr.2.98000 | Similar |
| SMAJ6.0A | Bourns Inc. | 96 | SMAJ6.0ABCT-ND | kr.3.30000 | Similar |
| SMAJ6.0A-TR | STMicroelectronics | 22.728 | 497-7894-1-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.83400 | kr.28.34 |
| 100 | kr.1.81770 | kr.181.77 |
| 500 | kr.1.37870 | kr.689.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.09939 | kr.1,978.90 |
| 3.600 | kr.0.99892 | kr.3,596.11 |
| 5.400 | kr.0.94770 | kr.5,117.58 |
| 9.000 | kr.0.89013 | kr.8,011.17 |
| 12.600 | kr.0.85604 | kr.10,786.10 |
| 18.000 | kr.0.82289 | kr.14,812.02 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

